• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Regur 60724 Wire rings 2500 pc(s) Dimensions (L x W) 16 mm x 8 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire rings

Content

2500 pc(s)

Dim

(L x W) 16 mm x 8 mm

Length

16 mm

Width

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127027 Regur 60724 Wire rings 2500 pc(s) Dimensions (L x W) 16 mm x 8 mm

Description

Regur OK 9/16 Eyelet clamps gavlanized

This text is machine translated.

Features

  • D-rings
  • triangular shape
  • Internal diameter 5.7 mm when closed
  • Usable with Ringer 9/16

More interesting products

(*All information is plus legal VAT)