• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rehau 6132161 Top Top part 24 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Component

Top part

Content

24 m

Factory colour

White

Length

2000 mm

Height

40 mm

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2805723 Rehau 6132161 Top Top part 24 m White

Description

Top section for RAUDUO-channels. Fits onto the lower part of the channel system.

This text is machine translated.