• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rehau 6133286 Small angle bracket Small angle bracket (W x D) 270 mm x 70 mm 1 pc(s) Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Small angle bracket

Component

Small angle bracket

Content

1 pc(s)

Factory colour

Silver

Dim

(W x D) 270 mm x 70 mm

Width

270 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745807 Rehau 6133286 Small angle bracket Small angle bracket (W x D) 270 mm x 70 mm 1 pc(s) Silver

Description

Flat angle falling as a molded part for changing the direction of the device mounting channel SIGNA STYLE. Fixed molded part for screwing to the wall.

This text is machine translated.