• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay socket PLC-BPT-230UC/21/SO46 2900455 Phoenix Contact

Product type
Relay socket
Connection
Clamp
Mounting type
DIN rail
Compatible with (type)
Phoenix Contact REL-MR-60DC/21AU
Phoenix Contact REL-MR-60DC/21
Phoenix Contact OPT-60DC/48DC/100
Phoenix Contact OPT-60DC/24DC/2
Phoenix Contact OPT-60DC/230AC/1
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.50 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Connection

Clamp

Mounting type

DIN rail

Industrial packaging

Yes

Compatible with

Phoenix Contact

Compatible with (type)

Phoenix Contact REL-MR-60DC/21AU

Phoenix Contact REL-MR-60DC/21

Phoenix Contact OPT-60DC/48DC/100

Phoenix Contact OPT-60DC/24DC/2

Phoenix Contact OPT-60DC/230AC/1

Type

PLC-BPT-230UC/21/SO46

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 708751 Relay socket PLC-BPT-230UC/21/SO46 2900455 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 708751 Relay socket PLC-BPT-230UC/21/SO46 2900455 Phoenix Contact

Description

6.2 mm PLC basic terminal blocks with push-in connection and integrated RCZ filter against interference currents/voltages on the control side, input voltage 230 V AC (without relay or optocoupler)