• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch 1 change-over Schneider Electric A9N26907

Product type
Remote switch
Contact type
1 change-over
Dim
(W x H x D) 9 x 85.3 x 68 mm
No. of partitions
1
Width
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Remote switch

Contact type

1 change-over

Dim

(W x H x D) 9 x 85.3 x 68 mm

No. of partitions

1

Width

9 mm

Height

85.3 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342947 Remote switch 1 change-over Schneider Electric A9N26907

User & Safety Instructions

User & Safety Instructions 3342947 Remote switch 1 change-over Schneider Electric A9N26907

Information

Repairability/durability data sheet 3342947 Remote switch 1 change-over Schneider Electric A9N26907

Conformity certificate

Conformity certificate 3342947 Remote switch 1 change-over Schneider Electric A9N26907

Conformity certificate 3342947 Remote switch 1 change-over Schneider Electric A9N26907

Conformity certificate 3342947 Remote switch 1 change-over Schneider Electric A9N26907

Description

This electrical accessory from Acti9 is a changeover contact (normally open contact/normally closed contact) for displaying the position of the circuit breaker in the event of an electrical fault or tripping. Operating current is 6A from 24VAC to 240VAC, 3A from 277VAC and 415VAC at a frequency of 50Hz to 60Hz. Operating current of 6A is at 24VDC, 2A at 48VDC, 1.5A at 60VDC, 1A at 110VDC and 130VDC. It has 1 position switches with contacts of type 1 changeover contact. For installation in small businesses, buildings, critical infrastructure, healthcare, industry, in data centers. This OC contact is compatible with the Acti9 series such as C120, C60H-DC, SW60-DC, C60PV-DC. The SD is used for either the device short name or compatibility code. The mechanical display is provided in the product for local signaling. It is equipped with a screw terminal connection on the underside. The connection permits rigid copper cables with a cable cross-section of 0.5 mm² up to 2.5 mm². It is equipped with a screw terminal connection on the underside. The connection enables flexible copper cables (2 cables) with a cable cross-section of 1.5 mm². It has a screw terminal connection on the underside. The connection enables flexible laying of copper cables with wire-end sleeves (2 cables) with a cable cross-section of 1.5 mm2. The UI rated insulation voltage is up to 500 V. The rated surge voltage Uimp is 4 kV. It can be mounted on a DIN rail for modular installation. The width in the 9 mm grid is 1. The dimensions are (W) 9 mm x (H) 85.3 mm x (D) 68 mm. The color of the product is white. The product weight is 30 g. The degree of contamination is 3. The degree of tropical fitness is treatment 2. The stripping length is 9 mm. The tightening torque for the connection is 1N.m (bottom) for the screwdriver type PZ1. The IP protection class is IP20. The operating temperature is between -25°C and +70°C. The storage temperature ranges from -40°C to +85°C. This product complies with the standards EN/IEC 60947-5-1 and GB/T 14048.5. It has EAC and CCC quality labels and is certified with CE and UKCA certificates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)