• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Product type
Remote switch
Contact type
1 change-over
Factory colour
White
Cross section
1.5 mm²
Dim
(W x H x D) 9 x 85.3 x 68 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Remote switch

Contact type

1 change-over

Factory colour

White

Cross section

1.5 mm²

Dim

(W x H x D) 9 x 85.3 x 68 mm

No. of partitions

1

Width

9 mm

Height

85.3 mm

Depth

68 mm

Auxiliary switch

AC/DC

240 V

0.5

0.002 A

1

Earth leakage circuit breaker and miniature circuit breaker (MCB)

0

0

1

FALSE

4

63 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

User & Safety Instructions

User & Safety Instructions 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Information

Repairability/durability data sheet 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Conformity certificate

Conformity certificate 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Conformity certificate 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Conformity certificate 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Conformity certificate 3342942 Remote switch White 1.5 mm² 1 change-over Schneider Electric A9N26917

Description

This electrical accessory from Acti9 is a changeover contact (normally open contact/normally closed contact) for displaying the position of the circuit breaker in the event of an electrical fault or tripping. Operating current is between 2mA and 100mA at a frequency of 50Hz to 60Hz at 24VAC to 240VAC & 24VDC to 220VDC. Fault, signal contact. It has 1 position switches with contacts of type 1 changeover contact. For installation in small businesses, buildings, critical infrastructure, healthcare, industry, in data centers. This electrical accessory is compatible with Acti9 series such as C120, C60H-DC, SW60-DC, C60PV-DC. The SD is used for either the device short name or compatibility code. The mechanical indicator is provided in the product for local signaling. Screw terminal connection on the underside. The connection permits rigid copper cables. The cable cross-section ranges from 0.5mm² to 2.5mm². Screw terminal connection on the underside. The connection permits flexible copper cables. The cable cross-section of 2 cables allows a cable cross-section of 1.5 mm². It has a screw terminal connection on the underside. The connection enables flexible laying of copper cables with wire-end sleeves (2 cables) with a cable cross-section of 1.5 mm². The UI rated insulation voltage is up to 500 V. The rated surge voltage Uimp is 4kV. It can be mounted on a DIN rail for modular installation. The width in the 9 mm grid is 1. The dimensions are (W) 9 mm x (H) 85.3 mm x (D) 68 mm. The color of the product is white. The product weighs 30 g. The degree of contamination is 3. The tropical fitness level is treatment 2. The stripping length is 9 mm. The tightening torque for the connection is 1N.m (bottom) for the screwdriver type PZ1. The IP protection class is IP20. The operating temperature is between -25°C and +70°C. The storage temperature ranges from -40°C to +85°C. This product complies with the standards EN/IEC 60947-5-1, EN/IEC 60947-5-4, GB/T 14048.5 and GB/T 14048.17. With EAC and CCC quality labels and certified with CE and UKCA certificates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)