
Highlights & Details
Renata lithium button cell CR1632
- 3V
- Lithium
- Pack of 1 pc(s)
- Wholesale volume discounts available
Technical specifications
- Product type
Button cell
- Size
CR 1632
- Dim
(Ø x H) 16 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
137 mAh
- Height
3.2 mm
- (Ø)
16 mm
- Temperature range
-40 to +85 °C
- Alternative battery types
BR1632
DL1632
ECR1632
KCR1632
KL1632
KECR1632
LM1632
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 613037 Renata Button cell CR 1632 3 V 1 pc(s) 137 mAh Lithium CR1632
Information
Test Summary Report 613037 Renata Button cell CR 1632 3 V 1 pc(s) 137 mAh Lithium CR1632
Security datasheet
Security datasheet 613037 Renata Button cell CR 1632 3 V 1 pc(s) 137 mAh Lithium CR1632
Description
This cell comes packaged in individual packs of 1 pc(s). We offer wholesale price breaks for 3, 5, 10, 25, 50 and 100 packs. Simply order your required number of packs and the discount will be applied automatically to your basket.
If you require this Renata coin cell in wholesale volumes greater than stated, please telephone our sales team on 0844 826 2850 or email service@conrad-uk.com for a no-obligation quote.
Features
- Applications include calculators, organisers, pocket translators, film & photo equipment.
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















