• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Powermodul 1000-0 Non-standard battery CR 2477N Pin Lithium 3 V 950 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power module 1000-0 horizontally

  • with solder pins
  • hermetically sealed
  • Temperature range -40 to +85 ° C

Technical specifications

  • Pin spacing: 17.8 mm
  • Pin-Anordnung diagonal
  • Sealed battery CR 2477N
  • Temperature range -40 to +85 °C
Size

CR 2477N

Product type

Non-standard battery

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

950 mAh

Special-purpose battery features

Pin

Width

30 mm

Height

11.5 mm

Depth

30 mm

Weight

15 g

Content

1 pc(s)

Type

Powermodul 1000-0

Rechargeable

No

Dim

(W x H x D) 30 x 11.5 x 30 mm

Documents & Downloads

Datasheet

Datasheet 1405095 Renata Powermodul 1000-0 Non-standard battery CR 2477N Pin Lithium 3 V 950 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1405095 Renata Powermodul 1000-0 Non-standard battery CR 2477N Pin Lithium 3 V 950 mAh 1 pc(s)

Information

Test Summary Report 1405095 Renata Powermodul 1000-0 Non-standard battery CR 2477N Pin Lithium 3 V 950 mAh 1 pc(s)

Security datasheet

Security datasheet 1405095 Renata Powermodul 1000-0 Non-standard battery CR 2477N Pin Lithium 3 V 950 mAh 1 pc(s)

Description

The sealed battery is hermetically sealed and is therefore suitable for applications in harsh environments d. H. Outdoor applications or for applications that require a particularly long service life of the battery.

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)