• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1289333 Timer/power strip analogue 24h mode 1800 W IP20 Twilight switch, Count-down mode

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timer with Twilight Switch

  • With increased touch protection
  • Max. breaking capacity 1800 W
  • Time intervals 1.2.4.6 or 8 h.

Technical specifications

Product type

Timer/power strip

Type

analogue

Features

Twilight switch

Count-down mode

Switching cycle

24h mode

Used at

Indoors

IP20

Max. switching capacity

1800 W

No. of SPCs

1

Operating voltage

230 V AC

Factory colour

White

Shortest switching time

60 min

Summer/winter time

manual

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289333 Renkforce 1289333 Timer/power strip analogue 24h mode 1800 W IP20 Twilight switch, Count-down mode

Conformity certificate

Conformity certificate 1289333 Renkforce 1289333 Timer/power strip analogue 24h mode 1800 W IP20 Twilight switch, Count-down mode

Description

The easiest way to simulate the presence and lights to switch, for example, when it gets dark. Very easy setting option by pressing the time pre-selection buttons. Automatic on / off with integrated twilight switch, or off after reaching the pre-selected on time (1,2,4,6 or 8 hours). Daily repetition of the duty cycle. With LED status display and manual switch: continuously, or time switch operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)