• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 20100249 Flush mount timer/power strip analogue 24h mode 3680 W IP20 2-phase

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 54.99
-11 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2-pin power off
Product type

Flush mount timer/power strip

Type

analogue

Features

2-phase

Switching cycle

24h mode

Used at

Indoors

IP20

Max. switching capacity

3680 W

No. of SPCs

1

Operating voltage

230 V AC

Switching current (max.)

16 A

Factory colour

Creamy white

Shortest switching time

1 min

Width

80 mm

Height

80 mm

Depth

65 mm

Dim

(W x H x D) 80 x 80 x 65 mm

Operating voltage

230 V/50 Hz.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 537926 Wallair 20100249 Flush mount timer/power strip analogue 24h mode 3680 W IP20 2-phase

User & Safety Instructions 537926 Wallair 20100249 Flush mount timer/power strip analogue 24h mode 3680 W IP20 2-phase

Conformity certificate

Conformity certificate 537926 Wallair 20100249 Flush mount timer/power strip analogue 24h mode 3680 W IP20 2-phase

Description

Control the operation time of your ventilation system (0-30 min). Simply install the short-time switch in the place of the normal light switch into the flush-mounting pattress box.

More interesting products

(*All information is plus legal VAT)