• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1296294 Wall PIR motion detector 180 ° Relay White IP44

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

180° Motion Detector

  • - Range 12 m max.
  • Suitable for up to 1200 W
  • IP44

Technical specifications

  • Breaking capacity 1200 W resistive load/ 300 W inductive load
Product type

PIR motion detector

Detection angle

180°

12 m

Used at

Outdoors

Mounting type

Wall

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Standby current consumption

0.45 W

Twilight settings

5 - 2000 lx

Time settings

10s - 7 min

Factory colour

White

IP44

Operating temperature

-20 - +40 °C

Length

220 mm

Width

88 mm

Height

58 mm

Dim

(L x W x H) 220 x 88 x 58 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1296294 Renkforce 1296294 Wall PIR motion detector 180 ° Relay White IP44

Conformity certificate

Conformity certificate 1296294 Renkforce 1296294 Wall PIR motion detector 180 ° Relay White IP44

Description

With this detection angle of 180° and motion switch you can switch the bulbs till 1200 W and fluorescent lamps till 300 W The twilight sensor is infinitely adjustable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)