• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1300 W Effluent sump pump with folating switch 25000 l/h 11 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Waste water pump 1300 W

  • Max. output: 25000 l/h
  • Max. discharge head up to 11m
  • Max. size of material pollution: 40 mm

Technical specifications

Product type

Effluent sump pump

Max. delivery head

11 m

Max. feed rate

25000 l/h

Max. discharge pressure

1.1 bar

Operating voltage

230 V

Power consumption (P1)

1300 W

Power (P2)

1100 W

Pressure connection

56.7 mm (2") IT

Max. size of solids

40 mm

Immersion depth

5 m

Max. cable length

10 m

Float switch

Yes

Height

430 mm

(Ø)

225 mm

Dim

(Ø x H) 225 mm x 430 mm

Weight

7.8 kg

IPX8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1034028 Renkforce 1300 W Effluent sump pump with folating switch 25000 l/h 11 m

Information

Information 1034028 Renkforce 1300 W Effluent sump pump with folating switch 25000 l/h 11 m

Conformity certificate

Conformity certificate 1034028 Renkforce 1300 W Effluent sump pump with folating switch 25000 l/h 11 m

Description

Suitable for draining rainwater cisterns, swimming pools and ponds, and water supply from well or boreholes for e.g. garden watering. Also suitable as a flood pump or as a temporary pond aerator. Comes with an external float switch that activates the pump at rising water levels.

This text is machine translated.

Features

  • Performance (P1): 1300W
  • Performance (P2): 1100W
  • Pressure connection: 56.7mm (2") IG
  • Immersion depth: 5m
  • Cable length (pump to floating switch): 10m
  • Protection class: IPX8
  • With floating switch

Scope of delivery

  • Dirt water pump
  • Hose connection
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)