• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 3-Port USB 2.0 OTG hub with SD card reader + micro-B USB to mini-USB Adapter

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce 3-Port USB 2.0 OTG hub with SD card reader + micro-B USB to mini-USB Adapter

  • Smartphone hub and memory card reader
  • To access data stored on USB stick, and SDXC and microSD cards via smartphone
  • Supports SD and microSD cards (up to 32 GB)
  • OTG function - data transfer without a PC
  • Incl. Adapter for connecting the hub to devices with USB-C™ Socket
  • The image depicts the green Android logo, consisting of a stylised robot, with the word 'ANDROID' underneath.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Windows 8 logo in blue lettering with a stylised window symbol.

Technical specifications

  • With a memory card reader, with micro-USB to mini-USB Adapter
Product type

USB hub

Port

3 ports

Interfaces (output)

USB A (USB 2.0)

SD

microSD

M2

Memory Stick

No. of outputs

3 x

Power supply (LOV)

via USB

Distributor/switch features

+ built-in SD card reader

+ OTG function

Factory colour

Black

Width

22 mm

Height

20 mm

Depth

72 mm

Weight

170 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276989 Renkforce 3-Port USB 2.0 OTG hub with SD card reader + micro-B USB to mini-USB Adapter

Conformity certificate

Conformity certificate 1276989 Renkforce 3-Port USB 2.0 OTG hub with SD card reader + micro-B USB to mini-USB Adapter

Description

The Renkforce USB 2.0 OTG hub enables you to connect multiple USB devices to your smartphone or tablet. You can use a USB mouse, a USB keyboard and a USB memory card at the same time. Which allows you to view image files, watch a movie or work on other sorts of documents, and all that without needing access to a laptop or PC.

Additional memory card reader
The hub features a built-in memory card reader. Allows you to access data stored on SD and micro-SD cards (up to 32 GB) via mobile phone/tablet PC, and helps you back up your most recent holiday snaps quickly. No Wi-Fi required. No data volume limits apply.

Also suitable for tablets with mini-B ports.
Also includes a micro-B to mini- B adapter that allows you to connect tablets to the USB 2.0 OTG hub. Means you convert your smartphone hub into a hub fo tablets with other USB ports.

Duplex use USB-C™ Plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug is used, so that the cable is not incorrectly epoxide boards can be plugged in.

This text is machine translated.

Features

  • Supports SDXC + Micro SD memory cards
  • USB interface: Micro USB connector
  • Cable length: 14.5 cm

Scope of delivery

  • USB 2.0 OTG hub
  • Micro-B to USB-A adapter
  • User manual.

Hints

Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.

System requirements

  • Smartphone/tablet with Android (vers 4.0 onward)
  • Smartphone/tablet with Windows OS

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.