• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 9H Glass Glass screen protector Apple 1 pc(s) Anti-fingerprint RF-6830750

1/6
Product type
Glass screen protector
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
Suitable for
16 cm (6,3")
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 9H Glass Glass screen protector

  • Tempered glass screen protector for iPhone 17

Technical specifications

  • Material: High Alumina glass, which has excellent window display, high sensitivity and comfortable touch feeling.
  • Anti-Fingerprint oil coating, avoid spots and reduce the fingerprints on your screen.
  • Surface hardness: 9H.
  • Thickness: 0.73 mm (w/ coating and adhesive)
Product type

Glass screen protector

Suitable for

iPhone

Compatible with

Apple

Suitable for

16 cm (6,3")

Features

Anti-fingerprint

Content

1 pc(s)

Factory colour

Transparent

Width

67 mm

Length

145 mm

Dim

(L x W) 145 mm x 67 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415375 Renkforce 9H Glass Glass screen protector Apple 1 pc(s) Anti-fingerprint RF-6830750

Description

Features

  • Clay glass with high touch sensitivity and comfortable feel
  • Fingerprint-resistant oil coating
  • Surface hardness: 9H
  • Thickness: 0.73 mm (with coating and adhesive layer)

Scope of delivery

  • Renkforce Glass screen protector for iPhone 17

More interesting products

(*All information is plus legal VAT)