• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Antennas, SAT Cable [1x F socket - 1x F socket] 30.00 cm Window duct Copper

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

510 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce SAT Flat cable 0.3 m copper

  • For the laying of the SAT cable through the window gap
  • Wafer-thin cable grommet (only 1 mm)
  • Window frame remains 100% proof and spoiling is not

Technical specifications

Product type

Antennas

Connection type

SAT

No. of A connectors

1 x

Type A

F socket

No. of B connections

1 x

Type B

F socket

Cable length

30.00 cm

Factory colour

Copper

Shielding

none

Connector version

straight

Cable features

Window duct

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Copper

Cable design

Flat

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269144 Renkforce Antennas, SAT Cable [1x F socket - 1x F socket] 30.00 cm Window duct Copper

Description

Ribbon cable makes the drilling through walls or window/door frame is unnecessary. Just 1 mm flat feed through cable simply placed on the open window, close the window - done. Thus the SAT system can be installed successfully within minutes, neatly and without any dirt and noise - even with windows and doors with small gap. The window frames, of course, 100% proof and twists.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Scope of delivery

  • SAT window-execution 0.3 m
  • 2 x double foam adhesive

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)