• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB Shielded

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

112 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa antenna cable antenna plug 75 Ω to 75 Ω Aerial socket 10 m white

  • Antenna plug 75 Ω to 75 Ω Aerial socket
  • For the connection of the receiver to the antenna
  • High quality screening

Technical specifications

Product type

Antennas Cable

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

10.00 m

Factory colour

White

Shield rating greater than

90 dB

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

Shielded

Cable use

Antennas

Version

Cable

Content

1 pc(s)

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967488 SpeaKa Professional Antennas Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 10.00 m 90 dB Shielded

Description

Highly shielded antenna cable for television, DVB-T or DVB-C receiver. This cable is better protected against electromagnetic disturbances than standard cable. It can also be used as extension.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)