• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Compatible with: CAT 5e

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 10.99
-75 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal connection box

  • For the repair or connection of twisted-pair cable segments
  • Shielded thanks to metallisiertem plastic housing
  • Suitable for cable with AWG 22 to 26
  • Connection via LSA strips

Technical specifications

  • Dimensions (L x W x H): 66 x 36 x 26 mm
Product type

Connection Box

Compatible with

CAT 5e

Factory colour

Silver

Documents & Downloads

Datasheet

Datasheet 1404064 Renkforce Compatible with: CAT 5e

User & Safety Instructions

User & Safety Instructions 1404064 Renkforce Compatible with: CAT 5e

Description

Perfect for connecting, extending and repairing rigid network cables (CAT 5e) using the LSA fitting tool.

Features

  • Material IDC terminal: tin-plated nickel-plated phosphor bronze with 50 u over 60 U

Scope of delivery

  • Connection box CAT 5e
  • 2x screws STX16
  • 2x cable tie
  • Adhesive Tape
  • User manual.

What kind of Network Installation Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.