• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Y cable [1x ATX plug 6-pin - 2x IDE power plug 4-pin] 0.15 m Yellow, Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCI-Express Y-power adapter for graphics cards 15 cm

  • Necessary for today's high-end graphics cards
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'

Technical specifications

Product type

Current Y cable

Connection type

IDE

Mainboard

No. of A connectors

1 x

Type A

ATX plug 6-pin

No. of B connections

2 x

Type B

IDE power plug 4-pin

Cable length

0.15 m

Factory colour

Yellow

Black

Shielding

none

Connector version

straight

18

Cable use

Current

Version

Y cable

Copper

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 1391051 Renkforce Current Y cable [1x ATX plug 6-pin - 2x IDE power plug 4-pin] 0.15 m Yellow, Black

User & Safety Instructions

User & Safety Instructions 1391051 Renkforce Current Y cable [1x ATX plug 6-pin - 2x IDE power plug 4-pin] 0.15 m Yellow, Black

Description

PCI-express cards require a separate power supply. This adapter helps power supplies without this connection.

Features

  • Occupancy 6-pin graphics card connectors: 4x 6 - and 2 x 4 square.

Hints

Please review the required assignments for your graphics card in order to avoid a hardware problem!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.