• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black DisplayPort cable

1/4
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1931 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DisplayPort connection cable 2.00 m

  • Max. Supported video resolution: 3840 x 2160 p @ 30Hz
  • DisplayPort standard: DisplayPort 1.1
  • Shielding: Triple shielding
  • Transmission of audio and video signals
  • Data transfer rate: 21.6 Gbit/s 3840X2160@30Hz
  • Support of DPCP1.0/HDCP1.3/3D/Dolby MAT/DTS HD
  • Supports multi-streaming

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Max. frequency

30 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

Round

Signal flow

Bidirectional (A↔B)

Cable use

DisplayPort

Monitor

Cable design

Round

Copper

30

Shielding

Braid shielding

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885757 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black DisplayPort cable

Description

The display port connection cable offers a high transmission speed. In addition to the transmission of the image signal, the cable also has an additional channel for audio transmission. Another advantage is the small and safe construction.

This text is machine translated.

Features

  • Operating temperature -20 ~ +80 degree C in the range
  • Storage temperature -10 ~ +60 °C in the range
  • Operating humidity 10 ~ 85%
  • Storage humidity 10 ~ 85%

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)