
Highlights & Details
Renkforce Display Port with Interlock cable
- AWG28 BC conductorTriple shieldedAL-MG braidPVC sheath OD 6.0 mmPin gold-plated, housing nickel-plated
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
5.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
PC
- Cable design
Round
Copper
28
- Shielding
Braid shielding
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622635 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black RF-5245270 4K UHD DisplayPort cable
Description
This text is machine translated.
Features
- ABS-mounting with lock
- DP1.2 version
- Transmission of audio and video signals
- Compatible with DPCP1.0/HDCP1.3/3D/Dolby MAT/DTS HD
- Supports multi-streaming
Scope of delivery
- Displayport to Displayport cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























