• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce EMT2500ET Timer/power strip digital 24h mode 1800 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

349 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer easy setting

  • With increased touch protection
  • Max. breaking capacity 1800 W

Technical specifications

Product type

Timer/power strip

Type

digital

Switching cycle

24h mode

Used at

Indoors

Max. switching capacity

1800 W

No. of SPCs

1

Operating voltage

230 V AC

Factory colour

White

Shortest switching time

30 min

Summer/winter time

manual

Width

56 mm

Height

122 mm

Depth

36 mm

Dim

(W x H x D) 56 x 122 x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289403 Renkforce EMT2500ET Timer/power strip digital 24h mode 1800 W

Conformity certificate

Conformity certificate 1289403 Renkforce EMT2500ET Timer/power strip digital 24h mode 1800 W

Description

Especially easy to be programd timer switch. It switches off your consumer load up to 24 times per day at an interval of at least 30 min as per your requirement. You can choose between ON/OFF and AUTO mode. The large round LC-Display shows the program setting status and the time. A long-life NiMH rechargeable battery is installed for storing data

This text is machine translated.

Scope of delivery

  • Time Switch
  • User manual

More interesting products

(*All information is plus legal VAT)