
Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 15.00 m Black RF-6117768 8K UHD DisplayPort
Highlights & Details
Renkforce DisplayPort connection cable
- High-quality, DisplayPort 2.1-compatible connection cable with gold-plated contacts
- Suitable for transmission of audio and video up to UHD 8K @ 60 Hz
- This text is machine translated.
Technical specifications
- Metal Housing
- Core Material Copper + FO
- DisplayPort 2.1
- Product type
DisplayPort cable
- Connection type
Fibreglass
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 2.1
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
UHD 4K @ 120 Hz
- Video resolution
7680 x 4320 Pixel
- Cable length
15.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
DisplayPort
- Cable design
Round
FO
30
- Shielding
Shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3058884 Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 15.00 m Black RF-6117768 8K UHD DisplayPort
Description
This text is machine translated.
Features
- Display port 2.1 Mode
- Supports bandwidth up to 54Gbps
- Resolution (max): 10240×4320@60Hz with DSC 7680 × 4320@60Hz 3840 × 2160@144Hz Supports 3D/HDCP2.2/DPCP1.0/EDID/HDR10/DSC 1.2/Dual-mode (DP++)
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























