• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce GBIC [1x CompactFlash plug 50-pin - 2x IDE plug 40-pin, IDE plug 44-pin]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IDE to CompactFlash converter

  • Operate CompactFlash cards as a hard drive
  • A series of black dots at regular intervals on a white background.

Technical specifications

Product type

GBIC

Connection type

CompactFlash

IDE

No. of A connectors

1 x

Type A

CompactFlash plug 50-pin

No. of B connections

2 x

Type B

IDE plug 40-pin

IDE plug 44-pin

Power supply

IDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628896 Renkforce GBIC [1x CompactFlash plug 50-pin - 2x IDE plug 40-pin, IDE plug 44-pin]

Description

The converter is a bootable drive for CompactFlash cards. The CF card is operated on your motherboard’s IDE port rather than on the hard drive. Supports master and slave and works completely without drivers. We recommend that you use SanDisk CF Extreme IV cards, which in addition to having a wide temperature range (for industrial use) also offer a write/read speed of 40 MB/s.

Features

  • With 40-pin plug to connect to an IDE cable.

Hints

CompactFlash card not included in the delivery!

More interesting products

(*All information is plus legal VAT)