• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4886682 GBIC [1x IDE plug 40-pin - 1x SATA socket 7+15-pin]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA to IDE converter

  • For hard disk drives and CD/DVD Writers
  • No drivers required

Technical specifications

  • For SSDs and HDDs
Product type

GBIC

Connection type

SATA

IDE

No. of A connectors

1 x

Type A

IDE plug 40-pin

No. of B connections

1 x

Type B

SATA socket 7+15-pin

Power supply

SATA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628894 Renkforce RF-4886682 GBIC [1x IDE plug 40-pin - 1x SATA socket 7+15-pin]

Description

Using this converter, the SATA drive (L type) like for example: hard disks or DVD burner can be simply operated on the IDE interface of the motherboard. With direct conversion without driver, you can now use modern SATA hard discs in devices with IDE port. It is for example, suitable for SAT receiver.

Features

  • power-supply to the PC-power supply unit using the enclosed adapter.

Scope of delivery

  • Hard disks-converter
  • Power supply
  • User manual.

More interesting products

(*All information is plus legal VAT)