• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Glass screen protector Apple iPhone 16e 1 pc(s) Anti-fingerprint RF-6788306

1/6
Product type
Glass screen protector
Compatible with
iPhone 16e
Suitable for
iPhone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6788306 protective glass for iPhone 16e

  • Renkforce glass screen protector for iPhone 16e

Technical specifications

  • Material: High-aluminum oxide glass, which is characterized by outstanding transparency, high sensitivity and a pleasant touch feel.
  • Anti-fingerprint oil coating to prevent stains and reduces fingerprints on your screen.
  • Surface hardness 9H.
  • Thickness: 0.55 mm (with coating and adhesive)
Product type

Glass screen protector

Compatible with

iPhone 16e

Suitable for

iPhone

Compatible with

Apple

Suitable for

15,5 cm (6,1")

Features

Anti-fingerprint

Material (details)

High aluminum glass

Content

1 pc(s)

Factory colour

Transparent

Width

67.82 mm

Length

142.87 mm

Dim

(L x W) 142.87 mm x 67.82 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394153 Renkforce Glass screen protector Apple iPhone 16e 1 pc(s) Anti-fingerprint RF-6788306

Description

Features

  • Clay glass with high touch sensitivity and comfortable feel
  • Fingerprint-resistant oil coating
  • Surface hardness: 9H
  • Thickness: 0.73 mm (with coating and adhesive layer)

Scope of delivery

  • Renkforce Glass screen prorector for iPhone 16e (transparent) x 1
  • 2 stickers
  • Dust-absorber

More interesting products

(*All information is plus legal VAT)