• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce HC-32 Suction cup Car mobile phone holder 58 - 85 mm 3.5 - 6.8 inch

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HC-32 Smartphone Car holder for the front screen

  • Easy one-handed operation
  • Light, modern and compact design
  • Perfect grip
  • Suitable for almost all smartphones

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Factory colour

Black

Wireless charging

No

Suitable for (width)

58 - 85 mm

Suitable for width (max.)

85 mm

Suitable for width (min.)

58 mm

Suitable for (Screen size diagonals)

3.5 - 6.8 inch

Suitable for screen size diagonal (max.)

6.8 inch

Suitable for screen size diagonal (min)

3.5 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233050 Renkforce HC-32 Suction cup Car mobile phone holder 58 - 85 mm 3.5 - 6.8 inch

Description

Easy one-handed operation:
The Renkforce HC-32 car holder can be easily with one hand in the desired position. It can be rotated and the latest suction cup technology firmly in the car.
You can save with the HC-32 inconvenient handling while driving:
Once in the optimum position, you will always have the right viewing angle on your smartphone. With only one hand grip, you can change the position from portrait to landscape.

Light, modern and compact design:
The HC-32 fits to the holding of your vehicle perfectly and offers a compact, yet stable attachment for your smartphone. It allows you to use your device even under the trip always have a view without from the road distracted.

Perfect grip
Thanks to the latest suction cup technology has the Renkforce Car holder with a highly stable hold in the vehicle. Whether on the windscreen or the dashboard the HC-32 is firmly anchored and the without screws or drilling.
The strong vacuum ensures that the holder is fixed. With the help of the lever mechanism is easy and quickly attached and can also easily (even after a long period of time) without residue must be removed.

Suitable for almost all smartphones:
The two side-mounted holding brackets make it possible for you to adapt the holder individually on your device and the integrated padding ensure that your smartphone also with vibrations not scratched.
With a width of 58 mm up to 85 mm, you can most smartphones with up to 6 inches without any problem.
This enormous flexibility even allows the use as a holder for numerous navigation devices.

This text is machine translated.

Scope of delivery

  • Renkforce Car Holder
  • User instructions

Hints

Please measure the width of your smartphone your requested payment method necessary with cover to make sure that the Renkforce HC-32 CAR mount your device is also perfect.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)