• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Suction cup Car mobile phone holder 360° swivel 90 mm (max)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car mobile phone holder with telescope

  • Telescopic
  • Suction cup mounting
  • Safety clasp
  • Suitable for devices up to 9 cm
  • 360° rotatable

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Carbon

Dim

(L x W x H) 11.5 x 7 x 14 cm

Wireless charging

No

Suitable for (width)

90 mm (max)

Suitable for width (max.)

90 mm

Width

7 cm

Height

14 cm

Length

11.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839921 sbs mobile Suction cup Car mobile phone holder 360° swivel 90 mm (max)

Information

Information 2839921 sbs mobile Suction cup Car mobile phone holder 360° swivel 90 mm (max)

Description

The universal car smartphone holder with telescope is not only an eye-catcher thanks to the carbon optics, but also comfortable, extendable and swiveling. The convenient suction cup can be attached to the dashboard or the windscreen, whereby the safety lock provides for maximum stability. Suitable for all popular smartphones with a width of up to 9 cm. The release button on the side allows convenient removal of the Smartphone.

This text is machine translated.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)