• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce In-ear headphones Corded (1075100) Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1812 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce in-ear earphones black

  • Custom-fit by replaceable ear pads
  • Ideal for Smartphone or MP3 Player

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Transfer type

Corded (1075100)

3.5 mm jack

Impedance

16 Ω

Sound pressure

105 dB

Factory colour

Black

Weight

12 g

Suitable for

Smartphone

Earphone type

In-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523290 Renkforce In-ear headphones Corded (1075100) Black

Description

Good sounding earphone with comfortable seat in the ear.

Features

  • 10 mm Driver.

More interesting products

(*All information is plus legal VAT)