• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EO-IC100BBEGEU In-ear headphones Corded (1075100) Stereo Black High-resolution audio Volume control, Microphone

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EO-IC100BBEGEU In-ear headphones

  • Undistorted and loss-free sound reproductionTwo-way loudspeaker (11 mm & 8 mm) for a balanced sound enjoymentSound by AKG – for a finely tuned sound patternHigh-quality and low-winding fabric cableExchangeable ear plugs in 3 different sizesCompatible with Galaxy Note10 series, Galaxy S10 series, Galaxy Fold 5G, Galaxy A90 5G, Galaxy A80, Galaxy Tab S6 and Tab S5e

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

functions

High-resolution audio

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

94.3 dB

Power supply

not required

Factory colour

Black

Weight

18.35 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Hub

Not required

Bluetooth

5.0

Sensitivity (microphone)

94.3 dB

Cable length

1.2 m

Headphones model

EO-IC100

Suitable for

Android

Width

80.00 mm

Height

30.00 mm

Earphone type

In-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536146 Samsung EO-IC100BBEGEU In-ear headphones Corded (1075100) Stereo Black High-resolution audio Volume control, Microphone

Description

The EO-IC100 is a headset with impressive sound quality, pleasant fit and stylish design. The Type-C Earphones Sound by AKG have an additional cable inside for split signal output for real stereo enjoyment.The sound properties have been optimized by AKG and with the integrated 11 mm and 8 mm loudspeakers, a finely tuned and balanced sound quality is achieved. The headset not only delivers good sound, but also captures your voice in correspondingly good quality.With the soft ear plugs, you can choose between three sizes, the most comfortable variant to carry.

This text is machine translated.

Scope of delivery

  • Samsung Earphones USB Type-C EO-IC100, Sound by AKG3 ear plugs in different sizes

More interesting products

(*All information is plus legal VAT)