• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP 951XL, CN048AE Compatible Yellow RF-5706060

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

327 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced HP 951XL, CN048AE Yellow

  • Compatible ink cartridges
  • replaced HP 951XL, CN048AE
  • Prints up to 1500 pages
  • Color: Yellow

Technical specifications

  • Ink Replaces HP 951XL Compatible Yellow
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5706060

Compatible with

HP

Replaces original item

951XL

CN048AE

Colour

Yellow

Page yield

1500 Sides

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2853030 Renkforce Ink cartridge replaced HP 951XL, CN048AE Compatible Yellow RF-5706060

Description

Entscheiden Sie sich für Tintenpatronen der Marke Renkforce. Renkforce-Tinten sind genauso zuverlässig wie Originaltintenpatronen – aber mit einem deutlichen Preisvorteil. Und zusätzlich schonen Sie die Umwelt. Vergleichen Sie – es lohnt sich! Ob Sie einen Text, eine Grafik oder ein Foto drucken, mit Renkforce-Tinten erzielen Sie immer das beste Ergebnis. Renkforce-Tinten werden in Anlehnung an die DIN 33871 hergestellt. Die Produktion ist nach ISO 9001 und ISO 14001 zertifiziert.

Features

  • Compatible with HP Officejet Pro 8100 •8600 •8600Plus •8610 •8615 •8620 •8625 •8630 •8640 •8660 •251dw •276dw

Scope of delivery

  • HP 951XL Yellow (CN048AE) compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

More interesting products

(*All information is plus legal VAT)