• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP 963XL, 3JA30AE Compatible Black RF-5679862

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

278 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced HP 963XL, 3JA30AE Black

  • Compatible ink cartridges
  • replaced HP 963XL, 3JA30AE
  • Prints up to 2000 Sides
  • Color: Black

Technical specifications

  • Ink Replaces HP 963XL (3JA30AE) Compatible Single Black
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-5679862

Compatible with

HP

Replaces original item

963XL

3JA30AE

Colour

Black

Page yield

2000 Sides

Content

1 pc(s)

Supplies type

Ink

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839931 Renkforce Ink cartridge replaced HP 963XL, 3JA30AE Compatible Black RF-5679862

Description

Decide for ink cartridges from the Renkforce brand. Renkforce inks are just as reliable as original ink cartridges - but with a significant price advantage. And you also protect the environment. Compare - it's worth it! Whether you're printing text, a graphic or a photo, you'll always get the best result with Renkforce inks. Renkforce inks are manufactured based on DIN 33871. Production is ISO 9001 and ISO 14001 certified.

Features

  • Compatible with HP OfficeJet Pro 9010•9010e•9012•9012e•9014•9014e•9015•9015e•9016•9019•9019e•9020•9022•9022e•9025•9025e All-in-One Printer

Scope of delivery

  • HP 963XL (3JA30AE) compatible ink cartridge x 1

Hints

Thank you for choosing a Renkforce product. With the Renkforce brand, you save money and also protect the environment. For environmentally friendly production, we use the electricity from our 12,000 square meter photovoltaic system. The water used is reprocessed by our in-house sewage treatment plant. This saves valuable resources and protects the environment. For these reasons, we also recommend that you use Renkforce's environmentally friendly products.
The indication of the page yield (if specified) refers to an average printed page with 5% coverage in draft mode. The actual value depends on the printer used, the images printed and other factors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

More interesting products

(*All information is plus legal VAT)