• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP HP 541A Compatible Cyan 1300 Sides RF-HPCF541A RF-7475624

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce print cartridge replaces HP HP 541A cyan 1300 pages

  • Compatible toner cartridge
  • replaces HP HP 203A (CF541A)
  • Prints up to 1300 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for HP 203A CF541A
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP CF541A
  • Range up to 1300 pages
  • Colour: cyan
  • Recycled
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-7475624

Short ID

RF-HPCF541A

Compatible with

HP

Replaces original item

HP 541A

Colour

Cyan

Page yield

1300 Sides

Page yield (colour)

1300 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737812 Renkforce Ink cartridge replaced HP HP 541A Compatible Cyan 1300 Sides RF-HPCF541A RF-7475624

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP Color LaserJet Pro M 254 dnw; Color LaserJet Pro M 254 dw; Color LaserJet Pro M 254 nw; Color LaserJet Pro MFP M 280 nw; Color LaserJet Pro MFP M 281 fdn; Color LaserJet Pro MFP M 281 fdw; Color LaserJet Pro MFP M 281 fw

Scope of delivery

  • HP 203A CF541A replacement toner cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)