• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced HP HP CF541X Compatible Cyan 2500 Sides RF-HPCF541X RF-7475622

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ink cartridge replaces HP HP CF541X Cyan 2500 pages

  • Compatible toner cartridge
  • replaces HP CF541X
  • Prints up to 2500 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for HP 203X CF541X
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

  • Compatible toner cassette
  • Replaces HP CF541X
  • Range up to 2500 pages
  • Colour: cyan
  • Recycled
Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-7475622

Short ID

RF-HPCF541X

Compatible with

HP

Replaces original item

HP CF541X

Colour

Cyan

Page yield

2500 Sides

Page yield (colour)

2500 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737811 Renkforce Ink cartridge replaced HP HP CF541X Compatible Cyan 2500 Sides RF-HPCF541X RF-7475622

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with HP LaserJet Pro M254dw; M254nw; MFP M280nw; MFP M281fdn; MFP M281fdw; Canon i-SENSYS LBP621Cw; 623Cdw; MF641Cw; 643Cdw; 645Cx

Scope of delivery

  • HP 203X CF541X replacement toner cartridge x 1

Hints

The specification of the site range limit (if specified) refers to an average printed site with 5% coverage in draft mode.

More interesting products

(*All information is plus legal VAT)