• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Lexmark 72K2XY0 Compatible Yellow 22000 Sides RF-L72K2XY0 RF-7475640

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Lexmark 72K2XY0 Yellow 22000 Sides

  • Compatible toner cartridge
  • replaces Lexmark 72K2XY0
  • Prints up to 22000 pages
  • Color: Yellow
  • Remanufactured
  • Replacement toner cartridge for Lexmark 72K2XY0
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-7475640

Short ID

RF-L72K2XY0

Compatible with

Lexmark

Replaces original item

72K2XY0

Colour

Yellow

Page yield

22000 Sides

Page yield (colour)

22000 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737820 Renkforce Ink cartridge replaced Lexmark 72K2XY0 Compatible Yellow 22000 Sides RF-L72K2XY0 RF-7475640

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Lexmark CS820de, Lexmark CS820dte, Lexmark CS820dtfe, Lexmark CX820de, Lexmark CX820dtfe, Lexmark CX825de, Lexmark CX825dte, Lexmark CX825dtfe, Lexmark CX860de, Lexmark CX860dte, Lexmark CX860dtfe

Scope of delivery

  • LEXMARK 72K2XY0 replacement toner cartridge x 1

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)