• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink cartridge replaced Lexmark 74C2HC0 Compatible Cyan 12000 Sides RF-L74C2HC0 RF-7475638

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Ink cartridge replaced Lexmark 74C2HC0 Cyan 12000 Sides

  • Compatible toner cartridge
  • replaces Lexmark 74C2HC0
  • Prints up to 12000 pages
  • Color: Cyan
  • Remanufactured
  • Replacement toner cartridge for Lexmark 74C2HC0
  • Excellent print quality
  • Manufactured to strict quality control standards

Technical specifications

Product type

Ink cartridge

Type

Compatible

Manufacturer part #

RF-7475638

Short ID

RF-L74C2HC0

Compatible with

Lexmark

Replaces original item

74C2HC0

Colour

Cyan

Page yield

12000 Sides

Page yield (colour)

12000 Sides

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737819 Renkforce Ink cartridge replaced Lexmark 74C2HC0 Compatible Cyan 12000 Sides RF-L74C2HC0 RF-7475638

Description

Features

  • 100% compatible toner cartridge for laser printers and multifunctional devices
  • High-quality toner for optimal print quality
  • Compatible with Lexmark CS720de; Lexmark CS720dte; CS725dte; CS725de

Scope of delivery

  • LEXMARK 74C2HC0 replacement toner cartridge x 1

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)