• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce LS6302J USB Kit 2D barcode scanner Corded 1D, 2D LED Black Hand-held USB A (USB 1.1), USB A (USB 2.0)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 415.00
-49 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner 2D USB

  • Professional Scan Engine for high speed and precision
  • Suitable for all standard 1D and 2D codes, such as EAN, UPC, Data Matrix, QR Code, GS1 Databar, etc.
  • Auto sense mode for automatic scanning, as soon as a code is recognized
  • Incl. Stand for stationary application
  • Powered by Riotec
  • 'powered by RIOTEC' in stylised lettering on a black background.<br><br>Note: This translation maintains the original meaning and uses British English spelling (stylised instead of stylized).

Technical specifications

  • Light source: LED (617 nm)
  • Supported Codes: PDF417, MicroPDF417, QR Code, Data Matrix, Aztec, Code 128, EAN-13, EAN-8, Code 11, Code 32, Code 39, UPC-A, UPC-E, UPC-E1, Codabar, Interleaved 2 of 5, ISBN, Code 93, UCC/EAN-128, GS1 Databar
  • Depth of field: 1D: 410 mm (UPC), 2-D: 360 mm (PDF417/15 mils)
  • Sensor CMOS (752 x 480 pixels)
  • USB cable length: approx. 2.4 m
Product type

2D barcode scanner

Type

LS6302J USB Kit

Type

Hand-held

Scanning technology

LED

Readable code types

1D

2D

Reading distance (max.)

410 mm

Scanning confirmation

Acoustic

LED

Scan rate

60 Scans/s

Cordless scanning

Corded

Range of use

Retail

Factory colour

Black

Interfaces

USB A (USB 1.1)

USB A (USB 2.0)

Cable length

2.40 m

Protection class

IP42

Width

165 mm

Height

90 mm

Depth

65 mm

Weight

110 g

Weight, information

without cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891379 Renkforce LS6302J USB Kit 2D barcode scanner Corded 1D, 2D LED Black Hand-held USB A (USB 1.1), USB A (USB 2.0)

Description

The LS 6302 is extremely fast and precise reading unit in many application areas a reliable partner. It supports all standard 1D and 2D codes incl. QR Code, Data Matrix and many more. It comes complete as USB-kit, is easy to install and can be used with the accompanying English programming instructions can be adapted optimally to your working environment. Thanks to the USB connection does not require an external power supply. With its scanning rate of up to 60 scans per second and a scanning range of up to approx. 410 mm it is suitable for many applications.

This text is machine translated.

Scope of delivery

  • Barcode Scanner 2D USB
  • Base
  • USB cable 2.4 m
  • Quick start instructions
  • User manual

More interesting products

(*All information is plus legal VAT)