• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teros TE-7013N 2D wireless barcode scanner Bluetooth® 2D, 1D Imager Black Hand-held USB

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

433 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Reads barcodes on screens and QR codes for smartphone payments
  • Automatic mode for high speed operation
  • 200 bi-directional scans per minute for reliable recording
  • High resolution barcode scanning
  • Shock-absorbing silicone case for protection
  • Ideal for the trade and logistics sector
  • This text is machine translated.

Technical specifications

Product type

2D wireless barcode scanner

Type

TE-7013N

Type

Hand-held

Scanning technology

Imager

Readable code types

2D

1D

Scan rate

200 Scans/s

Cordless scanning

Bluetooth®

150 m

Range of use

Retail

Logistics

Pharmacies

Libraries

Factory colour

Black

Interfaces

USB

Cable length

1.5 m

Protection class

IP54

Width

64.9 mm

Height

89.7 mm

Depth

163.4 mm

Weight

173 g

Weight, information

incl. batteries

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593939 Teros TE-7013N 2D wireless barcode scanner Bluetooth® 2D, 1D Imager Black Hand-held USB

Description

Features

  • Precise scanning of 1D and 2D barcodes, including QR codes
  • Supports Bluetooth wireless connection or USB wired connection
  • Anti-interference technology ensures that external light sources do not interfere with scanning
  • High-power rechargeable battery with 1800 mAh
  • Wireless transmission range from 20–50 m.
  • Scan width of 10 cm
  • Reads 1D and 2D barcodes as well as QR codes on paper or digital displays
  • High-power CMOS sensor
  • Input voltage 5 V DC - 500 mA
  • Operating current: 150 mA
  • Standby current 10 mA
  • Large memory capacity of up to 510,000 characters
  • Interface: USB
  • Light source LED (CMOS)
  • Trigger modes: Push-button or automatic
  • Durable design made of ABS and PC material
  • Including 2 m USB-to-RJ45 cable

Scope of delivery

  • Barcode scanner
  • Dongle
  • Base
  • User manual

System requirements

  • Windows 7, 8, 10, 10S, 11, Pro, RT, Vista,
    MAC OS 10 to 26.3 and Linux 7.9 to 24

More interesting products

(*All information is plus legal VAT)