• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce MAC-608 MAC-608 Alarm hub Alarm zones 8x wired

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-Zone Alarm System

  • 8 alarm loops
  • Adjustable alarm delay
  • Central deactivation via key switch

Technical specifications

Product type

Alarm hub

Operating voltage

230 V

Alarm zones

8x wired

Dim

(W x H x D) 284 x 284 x 86 mm

Tamperproof

No

Signal transmission

Corded

Switched outputs

2

Alarm sounder

No

Width

284 mm

Height

284 mm

Depth

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 754394 Renkforce MAC-608 MAC-608 Alarm hub Alarm zones 8x wired

Conformity certificate

Conformity certificate 754394 Renkforce MAC-608 MAC-608 Alarm hub Alarm zones 8x wired

Description

Through the center of the alarm system can be deactivated with the help of the key switch is a very simple operation possible. The alarm loops 1 to 6 can then be activated via the keyboard. The loops 7 and 8 are directly via the key switch is activated. Due to the clearly arranged LEDS are all switching states quickly become evident. The generous and clearly designed terminal strip also enables the simple connection of all components.

This text is machine translated.

Features

  • 8 alarm zones
  • Zone 1 to 6 only on via the keyboard can be activated (via key switch can be switched off)
  • Zone 7 and 8 of the key switch can be activated
  • Direct alarm output
  • 2 x direct alarm output via potential-free contact
  • Three Status LEDS
  • Adjustable delay in access and exit
  • Adjustable alarm duration

Scope of delivery

  • 8-zone alarm system in verschliessbarem metal housing for wall mounting
  • 4x screw
  • 4x dowel
  • 2 x key for switching on and off of the alarm system
  • 2 x key to close the metal casing
  • User manual

More interesting products

(*All information is plus legal VAT)