• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PC fan grille with filter 120 x 120 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

664 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium fan filter

  • Aluminium design
  • Washable

Technical specifications

Product type

PC fan grille with filter

Suitable for

120 x 120 mm

Factory colour

Aluminium

Width

120 mm

Length

120 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2201953 Renkforce PC fan grille with filter 120 x 120 mm

User & Safety Instructions

User & Safety Instructions 2201953 Renkforce PC fan grille with filter 120 x 120 mm

Description

In dusty environments, the heat sink – or also the interior of your computer – can quickly look filthy due to dust accumulation. This also prevents warmth from dissipating. This filter is made out of aluminium and can even be washed.

More interesting products

(*All information is plus legal VAT)