• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akasa GRM40-30 PC fan grille with filter 40 x 40 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa fan filter, 40mm, black

  • Suitable for all 40 mm wheel rim drive key.

Technical specifications

Product type

PC fan grille with filter

Suitable for

40 x 40 mm

Factory colour

Black

Width

40 mm

Length

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 871533 Akasa GRM40-30 PC fan grille with filter 40 x 40 mm

User & Safety Instructions

User & Safety Instructions 871533 Akasa GRM40-30 PC fan grille with filter 40 x 40 mm

Description

After a few weeks, the heat sink – or also the interior of your computer – can look filthy due to dust accumulation. This also prevents warmth from dissipating. This filter spares you the trouble of cleaning your heat sink – you only have to replace the filter set.

More interesting products

(*All information is plus legal VAT)