
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
4% = € 0.31
€ 7.24
5
6% = € 0.45
€ 7.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Antec PC-fan Pro
Highlights & Details
- Developed in Germany
- Silent NB-NanoSLI® bearing
- Silent NB-EKA P2Drive
- Bayer ® Makrolon® Rotor with anti-dust-technology
- Glass-fiber reinforced PBT frame
- 50 cm cable with high-quality fabric coat
- This text is machine translated.
Technical specifications
- Product type
PC fan
- Fan size
40 mm
- Noise emission (max.)
14 dBa
- Noise emission
10.1 dBa - 20 dBa
- Air discharge
6.7 m³/h
- Rotational speed (max.)
3800 U/min
- Type of bearing
NB-Nano SLI® bearing
- Connection
3-pin
- Factory colour
Black
Blue (transparent)
- Weight
15 g
- Width
40 mm
- Height
40 mm
- Depth
10 mm
- Dim
(W x H x D) 40 x 40 x 10 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 649910 NoiseBlocker BlackSilent XM-2 PC fan Black, Blue (transparent) (W x H x D) 40 x 40 x 10 mm
User & Safety Instructions
User & Safety Instructions 649910 NoiseBlocker BlackSilent XM-2 PC fan Black, Blue (transparent) (W x H x D) 40 x 40 x 10 mm
Description
Already since 2005, one of the most popular and best selling quiet classic design-fan at all.
The BlackSilent Fan-Serie provides for price-conscious customers entry into the high-end sector. High-quality components in conjunction with an intelligent overall setup results in a unique price-performance ratio. NB-BlackSilent Fan-Lufter achieve better results in almost any respect, as compared to the standard fans.
Benefits:
Compared to standard fans very quietly and reliably, stylish design and excellent workmanship. Developed in Germany.
This text is machine translated.
The BlackSilent Fan-Serie provides for price-conscious customers entry into the high-end sector. High-quality components in conjunction with an intelligent overall setup results in a unique price-performance ratio. NB-BlackSilent Fan-Lufter achieve better results in almost any respect, as compared to the standard fans.
Benefits:
Compared to standard fans very quietly and reliably, stylish design and excellent workmanship. Developed in Germany.
This text is machine translated.
Scope of delivery
- 4 mounting screws (tool-free mounting possible)













