• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua Noctua NF-A8 PWM Lüfter - 80mm PC fan Brown (W x H x D) 80 x 80 x 25 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua Noctua NF-A8 PWM Lüfter - 80mm PC fan

  • Very low-noise 80 mm Noctua-PWM-fan with adapter for very low-noise operation with minimum 13.8 dB(A)

Technical specifications

  • Dimensions: 80 x 80 x 25 mm (W x H x D)Material: plasticNormal mode: 450 - 2,200 rpm, 17.7 dB(A), 55.5 m³/h, 2.37 mmH2OWith L.N.A.: 1,750 rpm, 13.8 dB(A), 43.9 m³/h, 1.54 mmH2OVoltage: 12 VPower consumption 0.96 W, 0.08 AConnection:3-pin, 4-pin Molex adapterLife expectancy 150,000 hAccessories:1x voltage adapter (L.N.A.)4-pin Y-adapter30 cm cable extension4x fan screws4x vibration inhibitor
Product type

PC fan

Fan size

80 mm

Noise emission (max.)

13.8 dBa

Noise emission

10.1 dBa - 20 dBa

Rotational speed (min.)

450 U/min

Air discharge

55.5 m³/h

Rotational speed (max.)

2200 U/min

Connection

3-pin

Factory colour

Brown

Weight

245 g

Width

80 mm

Height

80 mm

Depth

25 mm

Dim

(W x H x D) 80 x 80 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798769 Noctua Noctua NF-A8 PWM Lüfter - 80mm PC fan Brown (W x H x D) 80 x 80 x 25 mm

Description

Very low-noise 80 mm Noctua-PWM-fan with adapter for very low-noise operation with minimum 13.8 dB(A)

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)