• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent X1 PC fan (W x H x D) 80 x 80 x 25 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1033 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noise Blocker BlackSilentFan X1 8 cm PC-fan

  • Extremely quiet, reliable and fail-safe
  • Perfectly suited for Silent PC
  • Including 4 vibration absorbers

Technical specifications

Product type

PC fan

Fan size

80 mm

Noise emission (max.)

10 dBa

Noise emission

0 - 10.1 dBa

Air discharge

26 m³/h

Rotational speed (max.)

1300 U/min

Type of bearing

NB-Nano SLI® bearing

Connection

3-pin

Weight

65 g

Width

80 mm

Height

80 mm

Depth

25 mm

Dim

(W x H x D) 80 x 80 x 25 mm

Content

1 pc(s)

Volume

10 dBA

Power connections

3-pin

Size

80 mm

Documents & Downloads

Datasheet

Datasheet 871058 NoiseBlocker BlackSilent X1 PC fan (W x H x D) 80 x 80 x 25 mm

User & Safety Instructions

User & Safety Instructions 871058 NoiseBlocker BlackSilent X1 PC fan (W x H x D) 80 x 80 x 25 mm

Description

The X1 BlackSilentFan of Noiseblocker is the ideal compromise between volume and power. It is perfect for Silent PCs or HTPCs and shines with the greatest longevity.

Scope of delivery

  • 4 mounting screws (tool-free mounting possible)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98€ 16.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)