• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xilence XPF80.R PC fan Multicolour (W x H x D) 80 x 25 x 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC fan

Fan size

80 mm

Noise emission (max.)

17 dB

Noise emission

10.1 dB - 20 dB

Rotational speed (max.)

1500 U/min

Connection

4-pin

Factory colour

Multicolour

Weight

0.088

Width

80 mm

Height

25 mm

Depth

80 mm

Dim

(W x H x D) 80 x 25 x 80 mm

Content

1 pc(s)

Design height

25 mm

Max. operating noise

17 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901248 Xilence XPF80.R PC fan Multicolour (W x H x D) 80 x 25 x 80 mm

Description

Features

  • Type: Fan
  • Fan diameter 8 cm
  • Rotation speed (max.): 1500 RPM
  • Noise level (high speed): 17 dB
  • Maximum air flow: 18.61 cfm. Width 80 mm
  • Depth: 80 mm
  • Height 25 mm. Product color: Black
  • Red
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)