• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks PH-F120T30_BG PC fan Multicolour (W x H x D) 120 x 120 x 30 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T30 PWM 120mm fan - black

  • High-end fan in black
  • 30 mm depth with enlarged fan blades
  • Versatile use through three fan profiles
  • Made of glass-fiber reinforced LCP
  • PWM connection with daisy chain support

Technical specifications

  • Dimensions 120 x 120 x 30 mm (W x H x D)
  • Weight: 230 g
  • Colour, black
  • Material: Liquid crystal polymer (frame, rotor), rubber (vibration damper)
  • Bearing: dual
  • Advanced Profile:
  • Speed: 3,000 ±150 rpm
  • Delivery volume: 171.4 m³/h.
  • Static pressure 7.11 mmH2O
  • 39.7 dB(A) volume
  • Current 0.36 A
  • Power consumption: 4.32 W.
  • Performance Profile:
  • Speed 2000 ±100 rpm
  • Delivery volume: 113.6 m³/h.
  • Static pressure 3.3 mmH2O
  • Volume 27.3 dB(A)
  • Current 0.13 A
  • Power consumption: 1.58 W.
  • Hybrid profile:
  • Speed 1200 ±75 rpm
  • Delivery volume: 66.4 m³/h
  • Static pressure 1.27 mmH2O
  • 11.1 dB(A) volume
  • Current 0.05 A
  • Power consumption: 0.55 W.
  • Operating voltage 10.2 to 13.2 V.
  • 4-pin PWM (daisy chain) connector
  • Cable length 130 mm + 500 mm extension cable
  • MTTF: 150,000 h
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

39.7 dBa

Noise emission

30.1 dBa - 40 dBa

Rotational speed (min.)

150 U/min

Air discharge

171.4 m³/h

Rotational speed (max.)

3000 U/min

Connection

4-pin PWM

Factory colour

Multicolour

Weight

230 g

Width

120 mm

Height

120 mm

Depth

30 mm

Dim

(W x H x D) 120 x 120 x 30 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498903 Phanteks PH-F120T30_BG PC fan Multicolour (W x H x D) 120 x 120 x 30 mm

Description

High-end fan in black
30 mm depth with enlarged fan blades

This text is machine translated.

Features

  • Versatile high-end fan in black
  • 120er model with 30 mm depth / only 0.5 mm wheel gap
  • Three performance profiles: Advanced, Performance and Hybrid
  • 25% higher fan blades for increased performance
  • Three-phase Sunon motor and dual Vapo bearing
  • Frame and rotor made of glass fiber reinforced LCP material
  • 4-pin PWM connector with daisy chain support
  • Anti-vibration pads made of rubber

Scope of delivery

  • 1x T30-120 fan 1x 4-pin extension cable 4x fan screws 4x radiator screws 36 mm 4x radiator + HALOS screws 39 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 39.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)