• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce filament feeder Suitable for (3D printer): Renkforce Pro 6+ RF-5239204

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pro 6+ filament feeder for 3D printers

  • Spare part for 3D printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • -Easy maintenance
  • -High accuracy: Processed with CNC technics
  • -High quality and long lifetime
Type

Renkforce filament feeder

Suitable for

Renkforce Pro 6+

Width

120 mm

Height

180 mm

Depth

10 mm

Weight

5.8 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619602 Renkforce Renkforce filament feeder Suitable for (3D printer): Renkforce Pro 6+ RF-5239204

Description

Features

  • Easy maintenance
  • High accuracy: Processed with CNCtechnology-High quality and longlifespan

Scope of delivery

  • Filament drive unit x1

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)