• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3429160 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 48.26 cm (19") Keyboard Tray 1 HE

  • Keyboard tray for mounting within the network cabinet
  • Incl. retractable mouse holder
  • Prefabricated attachment holes including 4 cage nuts sets
  • Height units: 1 HE
  • Suitable for all keyboards up to max. 48 cm width

Technical specifications

  • Installation depth: 22.1 cm
Product type

Server rack cabinet shelf

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 300 mm

Dim

(W x H x D) 483 x 44 x 382 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

382 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714580 Renkforce RF-3429160 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

Description

Must be carried out to servers, is a keyboard is required. The Renkforce keyboard tray put every keyboard with a standard width up to 48 cm in the 48.26 (19") server rack.
Optionally, you can use a mouse thanks to the foldable mouse shelf in addition in the network cabinets can be integrated.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the storage universal for cabinets each manufacturer.

Enormous stability
To shaking shelves are now a thing of the past. The rolled steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts sets can be the storage even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm
  • Dimensions (W x H x D): 483 x 44 x 382 mm
  • Weight: 1.86 kg

Scope of delivery

  • Keyboard tray
  • 4x cage nuts set

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)