• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-3521388 10 inch Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 12-port 25.4 cm (10") Keystone Front Panel

  • The modular structure of their Buyers Guide Home Customer Patch Panel
  • The patch box, front panel with 1U for the use of 12 Keystone Modules
  • Standard 25.4 cm (10 inch)

Technical specifications

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Factory colour

Black

Width

44 mm

Height

12 mm

Length

255 mm

Port

12 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1760694 Renkforce RF-3521388 10 inch Black

Description

In the professional IT installation is through standardized network components the flexibility is limited.
The Renkforce Patchbox-Frontblende you can equip your patch panel with the Keystone modules, which you really need.

The use of Keystone Modules
The horizontal metal existing patchbox-frontblende offers with its 12 Ports sufficient space for the use of Keystone modules. In addition, the front panel in the network or server cabinet for order and prepares your cable chaos the freely selectable arrangement of the modules.

Standardized size.
Due to the standardized 25.4 cm (10 inch) is the patchbox-rahmen for each patch panel.

Easy installation
With the help of the already prefabricated mounting holes, the front panel in just a few easy steps on the Patchbox-Rahmen. It is also due to the standardized experienced dimensions for easy snap-in mounting the Keystone module, which gives you a kompliziereten and associated with tool use saves.

This text is machine translated.

Scope of delivery

  • Keystone Front Panel
  • Labels
  • Label cover
  • User manual.