
Highlights & Details
Renkforce CAT 5e F/UTP network extension (cable + clutch) 10.00 mBlack
- Ideal for the extension of existing network cables for wired home and office networks
- Data transfer speeds of up to 100 MBit/s
- Suitable for frequencies up to 100 MHz
- F/UTP (foil shield)
- Network coupling with echer metal shield (no-vaporized plastic)
Technical specifications
- Product type
Network cable, patch cable
CAT 5e
F/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
10.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
incl. detent
26
- Cable use
Networks
- Version
Cable extension
- Cable design
Round
Copper
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 1914433 Renkforce RF-3828866 RJ45 Network cable, patch cable CAT 5e F/UTP 10.00 m Black incl. detent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1914433 Renkforce RF-3828866 RJ45 Network cable, patch cable CAT 5e F/UTP 10.00 m Black incl. detent 1 pc(s)
Description
This text is machine translated.
Features
- Foil shield around the complete cable, no shield around the pairs
Scope of delivery
- Renkforce CAT 5e F/UTP network cable (10.00 m)
- Renkforce CAT5e RJ45 DOUBLE CLUTCH
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)