
Highlights & Details
Belkin CAT5e S/UTP Patch cable
- Ideal for the extension of existing network cables for wired home and office networks
- Enables data transfer speeds of up to 1000 Mbps
- Suitable for frequencies up to 250 MHz
- S/FTP (braid shielding/shielding film)
- Network coupling with real metal shield (no-vaporized plastic)
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
15.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
incl. detent
gold plated connectors
26/7
- Cable use
Networks
- Version
Cable extension
- Cable design
Round
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
No
- Design type
S/UTP
Documents & Downloads
Datasheet
Datasheet 1914513 Renkforce RF-3829026 RJ45 Patch cable CAT 6 S/FTP 15.00 m Grey incl. detent, gold plated connectors 1 pc(s)
Datasheet 1914513 Renkforce RF-3829026 RJ45 Patch cable CAT 6 S/FTP 15.00 m Grey incl. detent, gold plated connectors 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1914513 Renkforce RF-3829026 RJ45 Patch cable CAT 6 S/FTP 15.00 m Grey incl. detent, gold plated connectors 1 pc(s)
Conformity certificate
Conformity certificate 1914513 Renkforce RF-3829026 RJ45 Patch cable CAT 6 S/FTP 15.00 m Grey incl. detent, gold plated connectors 1 pc(s)
Description
Features
- Braided shield to the total cable
Scope of delivery
- Renkforce CAT 6 S/FTP network cable (15.00 m)
- Renkforce CAT6 RJ45 DOUBLE CLUTCH
Hints
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

